
* Images are for reference only
GZP6869D010KPP
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6869D010KPP
- JLCPCB Part #
- C3038052
- Package
- SOP-8
- Description
- -30℃~+85℃ 0Kpa~10Kpa 100nA 3.3V I2C SOP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 58
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3872
10+
$5.3096
58+
$4.6694
116+
$4.0212
522+
$3.7236
986+
$3.5885
Related Products