
* Images are for reference only
SMF4L17A
Extended
- Manufacturer
- Semiwell
- MFR.Part #
- SMF4L17A
- JLCPCB Part #
- C42413056
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 14.5A@10/1000us 17V 1uA 20.9V 27.6V 400W@10/1000us TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 393
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0292
200+
$0.0228
600+
$0.0192
3000+
$0.0170
9000+
$0.0152
21000+
$0.0142
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?