This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMA6J14A

Extended
Manufacturer
Semiwell
MFR.Part #
SMA6J14A
JLCPCB Part #
C42413022
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1 14V 17.2V 1uA 23.2V 25.86A 600W TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 257

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0440
100+ $0.0349
300+ $0.0302
1000+ $0.0267
5000+ $0.0240
10000+ $0.0225

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons