This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMBJ16CA

Extended
Manufacturer
Semiwell
MFR.Part #
SMBJ16CA
JLCPCB Part #
C42413048
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 1 16V 19.7V 1uA 23.08A 26V 600W Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 292

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0389
100+ $0.0307
300+ $0.0266
3000+ $0.0236
6000+ $0.0212
9000+ $0.0199

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons