
* Images are for reference only
SESLC5VT236L-6U
Extended
- Manufacturer
- Semitel
- MFR.Part #
- SESLC5VT236L-6U
- JLCPCB Part #
- C2900829
- Package
- SOT-23-6
- Description
- -55℃~+125℃ 0.2pF 10nA 16V 5V 6.8V 6A@8/20us 80W@8/20us ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0876
50+
$0.0683
150+
$0.0586
500+
$0.0514
2500+
$0.0456
5000+
$0.0427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?