
* Images are for reference only
SES5VD923-2B
Extended
- Manufacturer
- Semitel
- MFR.Part #
- SES5VD923-2B
- JLCPCB Part #
- C2900831
- Package
- SOD-923
- Description
- -55℃~+125℃ 1 100W@8/20us 13V 1uA 20pF 5V 6.8V 8A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 292
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0519
10+
$0.0405
30+
$0.0348
100+
$0.0305
500+
$0.0270
1000+
$0.0253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?