This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GSXD080A020S1-D3

Extended
Manufacturer
SemiQ
MFR.Part #
GSXD080A020S1-D3
JLCPCB Part #
C5756045
Package
SOT-227
Description
2 Independent 200V 3mA@200V 920mV@80A SOT-227 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 13

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $67.4273
195+ $26.9045
494+ $26.0055
1001+ $25.5608

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons