
* Images are for reference only
GSXD050A018S1-D3
Extended
- Manufacturer
- SemiQ
- MFR.Part #
- GSXD050A018S1-D3
- JLCPCB Part #
- C6627835
- Package
- SOT-227
- Description
- 180V 2 Independent 3mA@180V 920mV@50A SOT-227 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.2340
195+
$24.8327
494+
$24.0032
1001+
$23.5925
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?