
* Images are for reference only
SG-8002CE-PCM
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- SG-8002CE-PCM
- JLCPCB Part #
- C7076228
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 125MHz 28mA 3.3V CMOS ±100ppm SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2263
200+
$8.4700
500+
$8.1875
1000+
$8.0478
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?