
* Images are for reference only
SG-8002CE-PTM
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- SG-8002CE-PTM
- JLCPCB Part #
- C1328298
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 27MHz 40mA 5V TTL ±100ppm SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2398
10+
$4.4973
30+
$4.0559
100+
$3.6081
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?