This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGR-8002DC-PCB

Extended
Manufacturer
Seiko Epson
MFR.Part #
SGR-8002DC-PCB
JLCPCB Part #
C1323524
Package
DIP-8
Description
-20℃~+70℃ 125MHz 28mA 3.3V CMOS ±50ppm DIP-8 Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 35

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0603
10+ $1.7519
35+ $1.5598
105+ $1.3612

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons