
* Images are for reference only
SGR-8002DC-PCC
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- SGR-8002DC-PCC
- JLCPCB Part #
- C1323522
- Package
- DIP-8
- Description
- -20℃~+70℃ 125MHz 28mA 3.3V CMOS ±100ppm DIP-8 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 35
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0584
10+
$1.7503
35+
$1.5583
105+
$1.3599
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?