
* Images are for reference only
RX-8035LC:B PURE SN
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RX-8035LC:B PURE SN
- JLCPCB Part #
- C1542429
- Package
- TFSOJ-12-2.4mm
- Description
- -40℃~+85℃ 2.4V~5.5V Backup power management and battery charging、Timestamp function、Alarm function、Periodic interrupt output I2C TFSOJ-12-2.4mm Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2762
10+
$4.5131
30+
$4.0584
250+
$3.6005
500+
$3.3884
1000+
$3.2920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?