
* Images are for reference only
RX-8571LC:B PURE SN
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RX-8571LC:B PURE SN
- JLCPCB Part #
- C5879776
- Package
- TFSOJ-12-2.4mm
- Description
- -40℃~+85℃ 1.6V~5.5V I2C TFSOJ-12-2.4mm Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9024
250+
$1.1587
500+
$1.1203
1000+
$1.1010
Welcome back, may I help you?