
* Images are for reference only
RX-4803LC:UA3 PURE SN
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RX-4803LC:UA3 PURE SN
- JLCPCB Part #
- C2669593
- Package
- TFSOJ-12-2.4mm
- Description
- -40℃~+85℃ 1.6V~5.5V Built-in SPI Temperature compensation、Programmable clock output、Alarm function TFSOJ-12-2.4mm Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4938
10+
$4.7229
30+
$4.2534
100+
$3.8591
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?