
* Images are for reference only
RX8804CE:XA3
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RX8804CE:XA3
- JLCPCB Part #
- C2669621
- Package
- SMD-10P
- Description
- Built-in Temperature compensation、Timestamp function、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output SMD-10P Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3885
10+
$2.0245
30+
$1.7974
250+
$1.5639
500+
$1.4576
1000+
$1.4125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?