
* Images are for reference only
RX8804CE:XB3
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- RX8804CE:XB3
- JLCPCB Part #
- C2669634
- Package
- SMD-10P
- Description
- -40℃~+105℃ 0.35uA 1.6V~5.5V Built-in I2C Watchdog timer、Temperature compensation、Timestamp function、Programmable clock output、Alarm function、Sleep/Wake control、Periodic interrupt output Yes SMD-10P Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7110
10+
$1.4505
30+
$1.2881
250+
$1.1193
500+
$1.0437
1000+
$1.0115