This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MA-505 64.0000M-C0:ROHS

Extended
Manufacturer
Seiko Epson
MFR.Part #
MA-505 64.0000M-C0:ROHS
JLCPCB Part #
C5794579
Package
MA-505
Description
-20℃~+70℃ 18pF 64MHz 80Ω ±30ppm ±50ppm MA-505 Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0318
200+ $0.8108
500+ $0.7834
1000+ $0.7704

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons