
* Images are for reference only
FC-12D 32.7680KA-A0
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FC-12D 32.7680KA-A0
- JLCPCB Part #
- C6040818
- Package
- SMD2113-4P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 75kΩ ±20ppm SMD2113-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2758
200+
$1.7068
500+
$1.6491
1000+
$1.6219
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?