This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FC-12D 32.7680KA-A3

Extended
Manufacturer
Seiko Epson
MFR.Part #
FC-12D 32.7680KA-A3
JLCPCB Part #
C6196985
Package
SMD2113-4P
Description
-40℃~+85℃ 12.5pF 32.768kHz 75kΩ ±20ppm SMD2113-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8000
250+ $2.3145
500+ $2.2370
1000+ $2.1999

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons