
* Images are for reference only
FA-20H 28.63636MD30X-AB0
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-20H 28.63636MD30X-AB0
- JLCPCB Part #
- C7275792
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 28.63636MHz 30pF 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2343
200+
$0.0936
500+
$0.0904
1000+
$0.0889
Related Products

FA-20H 28.63636MA20X-AB0
Seiko Epson
$0.2343

SXT22411AA48-48.000M
Suntsu Electronics, Inc.
$2.0390

SXT22416DC17-19.200M
Suntsu Electronics, Inc.
$1.2583

SXT22418FB27-26.000M
Suntsu Electronics, Inc.
$0.7985

SXT22417DD48-14.7456M
Suntsu Electronics, Inc.
$0.9437

SXT22419DD27-27.000M
Suntsu Electronics, Inc.
$1.4390
Welcome back, may I help you?