
* Images are for reference only
FA-20H 26.0000MF18X-AC
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-20H 26.0000MF18X-AC
- JLCPCB Part #
- C5640366
- Package
- SMD2520-4P
- Description
- 26MHz 60Ω 9pF ±10ppm ±18ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5930
200+
$0.2369
500+
$0.2289
1000+
$0.2256
Related Products

FA-20H 26.0000MF18X-AC3
Seiko Epson
$0.5930

SXT2249CB16-16.000M
Suntsu Electronics, Inc.
$0.7815

SXT22411BB16-48.000M
Suntsu Electronics, Inc.
$2.1044

SXT22411CC27-16.384M
Suntsu Electronics, Inc.
$1.1006

SXT22418DC16-13.000M
Suntsu Electronics, Inc.
$0.9539

SXT22412CC48-16.000M
Suntsu Electronics, Inc.
$1.4373
Welcome back, may I help you?