
* Images are for reference only
SXT22418DC16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DC16-13.000M
- JLCPCB Part #
- C7381263
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13MHz 18pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9539
200+
$0.3819
500+
$0.3690
1000+
$0.3626
Related Products

SXT22418CC16-13.000M
Suntsu Electronics, Inc.
$0.9249

SXT22416DC16-13.000M
Suntsu Electronics, Inc.
$0.9539

SXT22412DC16-13.000M
Suntsu Electronics, Inc.
$1.0651

SXT22418CC17-26.000M
Suntsu Electronics, Inc.
$0.7042

SXT22410FD48-32.000M
Suntsu Electronics, Inc.
$0.7187

SXT22416AA38-16.000M
Suntsu Electronics, Inc.
$0.8879
Welcome back, may I help you?