
* Images are for reference only
FA-20H 25.0000MF10V-W5
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-20H 25.0000MF10V-W5
- JLCPCB Part #
- C6946909
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 25MHz 80Ω ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1635
200+
$0.4648
500+
$0.4488
1000+
$0.4424
Welcome back, may I help you?