
* Images are for reference only
FA-128 30.0000MD30Z-K5
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-128 30.0000MD30Z-K5
- JLCPCB Part #
- C7275752
- Package
- SMD2016-4P
- Description
- -20℃~+75℃ 10pF 30MHz 60Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8110
200+
$0.3241
500+
$0.3128
1000+
$0.3080
Welcome back, may I help you?