This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FA2016AN 26.0000MF20X-WB

Extended
Manufacturer
Seiko Epson
MFR.Part #
FA2016AN 26.0000MF20X-WB
JLCPCB Part #
C6554894
Package
SMD2016-4P
Description
-40℃~+85℃ 12pF 26MHz 60Ω ±10ppm ±20ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2006
200+ $1.6761
500+ $1.6212
1000+ $1.5938

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons