
* Images are for reference only
SXT21416EB16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416EB16-22.1184M
- JLCPCB Part #
- C6311138
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 16pF 22.1184MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1373
200+
$0.4549
500+
$0.4388
1000+
$0.4324
Related Products

SXT21418EB16-22.1184M
Suntsu Electronics, Inc.
$1.1373

SXT21416BB16-22.1184M
Suntsu Electronics, Inc.
$0.9550

SXT21419EB16-22.1184M
Suntsu Electronics, Inc.
$1.1373

SXT21418CA38-20.000M
Suntsu Electronics, Inc.
$1.2583

SXT21415CA27-50.000M
Suntsu Electronics, Inc.
$1.4761

SXT21418CA38-48.000M
Suntsu Electronics, Inc.
$1.2744
Welcome back, may I help you?