* Images are for reference only
114992561
- Manufacturer
- Seeed
- MFR.Part #
- 114992561
- JLCPCB Part #
- C3178295
- Package
- -
- Description
- 15cm~600cm - Position Sensor ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
114992561 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 114992561 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
114992561 symbol, PCB footprint from the free EasyEDA PCB design tool.
114992561 datasheets or manufacturer documentation.
Datasheet: 114992561 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing