
* Images are for reference only
A6
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- A6
- JLCPCB Part #
- C19188779
- Package
- SOT89-3
- Description
- -20℃~+85℃@(Ta) 1 1.8uA 5V 60V 70dB@(1kHz) 70mV@(10mA) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SOT89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.2008
50+
$0.1577
150+
$0.1391
1000+
$0.1162
2000+
$0.1059
5000+
$0.0997
Welcome back, may I help you?