This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RXM3AB2B7

Extended
Manufacturer
Schneider
MFR.Part #
RXM3AB2B7
JLCPCB Part #
C6670233
Package
SOCKETABLE
Description
-40℃~+55℃ 20ms 20ms 24V 28V@DC、250V@AC 3 Form C: 3C (3P2T-CO) 6.7A AgNi SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.9211
200+ $8.7466
500+ $8.4543
1000+ $8.3098

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons