
* Images are for reference only
RSL1AB4ED
Extended
- Manufacturer
- Schneider
- MFR.Part #
- RSL1AB4ED
- JLCPCB Part #
- C5738482
- Package
- Plugin
- Description
- -40℃~+55℃ 12ms 277V@AC 48V 5ms 6A AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8431
200+
$12.3061
500+
$11.8951
1000+
$11.6928
Welcome back, may I help you?