
RSL1GB4ED
- Manufacturer
- MFR.Part #
- RSL1GB4ED
- JLCPCB Part #
- C5878335
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10.6kΩ 12ms 210mW 277V@AC 48V 5ms 6A 6A@250VAC AgSnO2 One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 10.6kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 210mW | |
| Operate Time | 12ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 48V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Contact Rating | 6A@250VAC |

* Images are for reference only
RSL1GB4ED
Extended- Manufacturer
- MFR.Part #
- RSL1GB4ED
- JLCPCB Part #
- C5878335
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10.6kΩ 12ms 210mW 277V@AC 48V 5ms 6A 6A@250VAC AgSnO2 One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RSL1GB4ED
Extended- Manufacturer
- MFR.Part #
- RSL1GB4ED
- JLCPCB Part #
- C5878335
- Package
- SOCKETABLE
- Description
- -40℃~+55℃ 10.6kΩ 12ms 210mW 277V@AC 48V 5ms 6A 6A@250VAC AgSnO2 One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSL1GB4ED Specifications
RSL1GB4ED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 10.6kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 210mW | |
| Operate Time | 12ms | |
| Switching Current(Max) | 6A | |
| Coil Voltage | 48V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Contact Rating | 6A@250VAC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSL1GB4ED. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSL1GB4ED Documents
RSL1GB4ED datasheets or manufacturer documentation.
Datasheet: RSL1GB4ED Datasheet (PDF)
RSL1GB4ED Schematic Symbol & PCB Footprint
The RSL1GB4ED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.