* Images are for reference only
9007C62K
- Manufacturer
- Schneider
- MFR.Part #
- 9007C62K
- JLCPCB Part #
- C7052875
- Package
- -
- Description
- 125V Four-pole single-throw (4PST) 120V - Microswitches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
9007C62K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 9007C62K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
9007C62K symbol, PCB footprint from the free EasyEDA PCB design tool.
9007C62K datasheets or manufacturer documentation.
Datasheet: 9007C62K Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing