
* Images are for reference only
920-0076-01
Extended
- Manufacturer
- Schmartboard
- MFR.Part #
- 920-0076-01
- JLCPCB Part #
- C3348265
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.54mm 2.54mm 3mm 40P 6mm Black Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9336
200+
$2.6843
500+
$2.5890
1000+
$2.5438
Welcome back, may I help you?