
* Images are for reference only
920-0012-01
Extended
- Manufacturer
- Schmartboard
- MFR.Part #
- 920-0012-01
- JLCPCB Part #
- C6483343
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 2 2.54mm 2.54mm 3A 80P Black Brass Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2506
200+
$8.8783
500+
$8.5819
1000+
$8.4352
Welcome back, may I help you?