This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZ-10NN27VL

Extended
Manufacturer
Sanken Elec
MFR.Part #
SZ-10NN27VL
JLCPCB Part #
C3765332
Package
SMD
Description
-55℃~+175℃ 1 Independent 10uA@22V 24V~30V 27V 6W SMD Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4455
200+ $0.5606
750+ $0.5397
1500+ $0.5300
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons