
* Images are for reference only
SPI-8001TW-TL
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- SPI-8001TW-TL
- JLCPCB Part #
- C5924390
- Package
- SOIC-16-EP-300mil
- Description
- -30℃~+135℃@(TJ) 1.5A 1V~16V 2 250kHz 4V~20V Adjustable Buck Buck Built-in No SOIC-16-EP-300mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5809
200+
$0.6308
500+
$0.6098
1400+
$0.6001
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?