
NCV3163PWR2G
- Manufacturer
- MFR.Part #
- NCV3163PWR2G
- JLCPCB Part #
- C899933
- Package
- SOIC-16-EP-300mil
- Description
- -40℃~+125℃@(TA) 1 1.25V~40V 2.5V~40V 3.4A 300kHz Adjustable Boost、Buck Buck、Boost Built-in No SOIC-16-EP-300mil DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SOIC-16-EP-300mil | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type、Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 300kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.5V~40V | |
| Output Current | 3.4A | |
| Quiescent Current | 6mA | |
| Features | Overcurrent Protection、Operating status indication、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、Buck | |
| Output Voltage | 1.25V~40V | |
| Number of Outputs | 1 |

* Images are for reference only
NCV3163PWR2G
Extended- Manufacturer
- MFR.Part #
- NCV3163PWR2G
- JLCPCB Part #
- C899933
- Package
- SOIC-16-EP-300mil
- Description
- -40℃~+125℃@(TA) 1 1.25V~40V 2.5V~40V 3.4A 300kHz Adjustable Boost、Buck Buck、Boost Built-in No SOIC-16-EP-300mil DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCV3163PWR2G
Extended- Manufacturer
- MFR.Part #
- NCV3163PWR2G
- JLCPCB Part #
- C899933
- Package
- SOIC-16-EP-300mil
- Description
- -40℃~+125℃@(TA) 1 1.25V~40V 2.5V~40V 3.4A 300kHz Adjustable Boost、Buck Buck、Boost Built-in No SOIC-16-EP-300mil DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV3163PWR2G Specifications
NCV3163PWR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SOIC-16-EP-300mil | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type、Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 300kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.5V~40V | |
| Output Current | 3.4A | |
| Quiescent Current | 6mA | |
| Features | Overcurrent Protection、Operating status indication、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、Buck | |
| Output Voltage | 1.25V~40V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV3163PWR2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV3163PWR2G Schematic Symbol & PCB Footprint
The NCV3163PWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.