
* Images are for reference only
SEP1P91407DTA
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- SEP1P91407DTA
- JLCPCB Part #
- C6672187
- Package
- SMD3528-2P
- Description
- -40℃~+110℃ 1.5cd 120° 20mA 3.2V 589nm Orange SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6378
200+
$0.2545
500+
$0.2465
1000+
$0.2416
Related Products
Welcome back, may I help you?