
* Images are for reference only
2SC4546
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SC4546
- JLCPCB Part #
- C3201008
- Package
- TO-220F
- Description
- 10 100uA 10MHz 30W 400V 700mV 7A NPN TO-220F Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8085
200+
$1.8608
500+
$1.7966
1000+
$1.7645
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?