
* Images are for reference only
2SC2921
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SC2921
- JLCPCB Part #
- C3198947
- Package
- MT-200
- Description
- 100uA 150W 15A 160V 2V 50 60MHz NPN MT-200 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1216
250+
$5.8518
500+
$5.6457
1000+
$5.5442
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?