
* Images are for reference only
2SA1909
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SA1909
- JLCPCB Part #
- C5495940
- Package
- TO-3PF
- Description
- 10A 10uA 140V 80W PNP TO-3PF Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9652
200+
$0.7851
500+
$0.7578
1000+
$0.7450
Welcome back, may I help you?