
* Images are for reference only
2SA1746
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SA1746
- JLCPCB Part #
- C3201311
- Package
- TO-3PF
- Description
- 10uA 12A 25MHz 50 500mV 50V 60W PNP TO-3PF Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5146
200+
$0.5863
500+
$0.5670
1000+
$0.5557
Related Products
Welcome back, may I help you?