
* Images are for reference only
DF20NA80S
Extended
- Manufacturer
- SanRex Corporation
- MFR.Part #
- DF20NA80S
- JLCPCB Part #
- C17696571
- Package
- SIP-5
- Description
- -40℃~+150℃@(Tj) 1.2V@20A 20A 350A 4mA@800V 800V Three-Phase Rectifier SIP-5 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7703
204+
$4.2979
504+
$4.1549
996+
$4.0827
Related Products
Welcome back, may I help you?