
* Images are for reference only
TSW-206-08-TM-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-206-08-TM-S-RA
- JLCPCB Part #
- C7366710
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+105℃ 1 5.08mm 6P Black Phosphor bronze Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0681
200+
$1.2241
500+
$1.1838
1000+
$1.1629
Welcome back, may I help you?