
* Images are for reference only
TSW-202-08-TM-Q-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-202-08-TM-Q-RA
- JLCPCB Part #
- C3348053
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+105℃ 2 2.29mm 4P 5.08mm 5.08mm 5.84mm 8.13mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5154
200+
$0.2007
500+
$0.1927
1000+
$0.1895
Welcome back, may I help you?