This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-203-26-L-S

Extended
Manufacturer
Samtec
MFR.Part #
TSW-203-26-L-S
JLCPCB Part #
C3326886
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 1 2.54mm 3.2mm 3P 5.08mm 5.84mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6308
200+ $0.2452
500+ $0.2356
1000+ $0.2323
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons