
* Images are for reference only
ESQT-102-03-L-S-310
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-102-03-L-S-310
- JLCPCB Part #
- C6034811
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 2P 2mm 4.5A 7.87mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2678
196+
$1.3036
504+
$1.2601
994+
$1.2391
Welcome back, may I help you?