
* Images are for reference only
800-10-005-20-101101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-10-005-20-101101
- JLCPCB Part #
- C3335621
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 1 150V 2.54mm 3.2mm 3A 3P 4.95mm 5.08mm Black Brass Gold Right Angle Round Pin 弯插,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 840
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8323
200+
$0.3230
500+
$0.3117
840+
$0.3053
Welcome back, may I help you?