This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-138-08-S-D

Extended
Manufacturer
Samtec
MFR.Part #
TSW-138-08-S-D
JLCPCB Part #
C3335170
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 2.54mm 5.08mm 5.84mm 76P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7133
200+ $3.7601
500+ $3.6269
1000+ $3.5626

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons